Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002ECopy
Newark Part No.
Re-Reel33AK4318
Cut Tape33AK4318
Product RangeSM-LP-5002 Series
Your Part Number
2,819 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.600 |
| 25+ | $2.390 |
| 50+ | $2.360 |
| 100+ | $2.320 |
| 250+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002ECopy
Newark Part No.
Re-Reel33AK4318
Cut Tape33AK4318
Product RangeSM-LP-5002 Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage2kVrms
Transformer ApplicationsLine Matching
DC Resistance Primary136ohm
DC Resistance Secondary136ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeSM-LP-5002 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Frequency Max
4kHz
Transformer Applications
Line Matching
DC Resistance Secondary
136ohm
Transformer Terminals
Solder
Product Range
SM-LP-5002 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
2kVrms
DC Resistance Primary
136ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Alternatives for SM-LP-5002E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate