2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    Print Page

                                                                                                    141H

                                                                                                    Audio Transformer, 600 ohm, 600 ohm, 150 mW, 50 kHz, 250 Vrms

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 141H
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No141H
                                                                                                    Newark Part No.96F5517
                                                                                                    Product Range141 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.240
                                                                                                    5+$28.940
                                                                                                    10+$27.630
                                                                                                    25+$25.670
                                                                                                    50+$24.810
                                                                                                    100+$24.010
                                                                                                    250+$23.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No141H
                                                                                                    Newark Part No.96F5517
                                                                                                    Product Range141 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio-
                                                                                                    Primary Impedance600ohm
                                                                                                    Secondary Impedance600ohm
                                                                                                    Secondary Power150mW
                                                                                                    Frequency Max50kHz
                                                                                                    Isolation Voltage250Vrms
                                                                                                    Transformer ApplicationsDigital Audio Data Transmission
                                                                                                    DC Resistance Primary32ohm
                                                                                                    DC Resistance Secondary45ohm
                                                                                                    Transformer MountingPC Board
                                                                                                    Transformer TerminalsPC Pin
                                                                                                    Frequency Min200Hz
                                                                                                    Product Range141 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    -

                                                                                                    Secondary Impedance

                                                                                                    600ohm

                                                                                                    Frequency Max

                                                                                                    50kHz

                                                                                                    Transformer Applications

                                                                                                    Digital Audio Data Transmission

                                                                                                    DC Resistance Secondary

                                                                                                    45ohm

                                                                                                    Transformer Terminals

                                                                                                    PC Pin

                                                                                                    Product Range

                                                                                                    141 Series

                                                                                                    Primary Impedance

                                                                                                    600ohm

                                                                                                    Secondary Power

                                                                                                    150mW

                                                                                                    Isolation Voltage

                                                                                                    250Vrms

                                                                                                    DC Resistance Primary

                                                                                                    32ohm

                                                                                                    Transformer Mounting

                                                                                                    PC Board

                                                                                                    Frequency Min

                                                                                                    200Hz

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product