500ohm Audio Transformers:
2 Products FoundFind a huge range of 500ohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 10kohm & 4kohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.490 5+ $10.310 10+ $10.130 25+ $9.950 50+ $9.680 | Total:$10.49 Min: 1 / Mult: 1 | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | Through Hole | 8ohm | PC Pin | 300Hz | MET Series | |||||
Each | 1+ $22.160 5+ $20.940 10+ $18.410 25+ $16.530 50+ $15.500 More Pricing... | Total:$22.16 Min: 1 / Mult: 1 | 1:1.1 | 3mA | 500ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 67ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||