200ohm Audio Transformers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.860 10+ $14.080 25+ $13.000 50+ $12.860 100+ $11.860 More Pricing... | 1:3:10 | 200ohm | 20kohm | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $12.970 10+ $12.290 25+ $11.350 50+ $11.230 100+ $10.350 More Pricing... | 1:4 | 200ohm | 3.2kohm | - | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $78.860 5+ $74.440 10+ $70.020 25+ $66.210 50+ $64.780 More Pricing... | - | 200ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Mic to Line | 2.36ohm | Through Hole | 14.1ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ $14.060 10+ $13.320 25+ $12.310 50+ $12.170 100+ $11.220 More Pricing... | 1:1 | 200ohm | 200ohm | - | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||