Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No125CCopy
Newark Part No.24B5921
Product Range125 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.590 |
| 5+ | $58.840 |
| 10+ | $55.080 |
| 25+ | $52.750 |
| 50+ | $50.880 |
| 100+ | $49.360 |
| 250+ | $48.370 |
Price for:Each
Minimum: 1
Multiple: 1
$62.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No125CCopy
Newark Part No.24B5921
Product Range125 Series
Technical Datasheet
Turns Ratio1:6
Primary Impedance25kohm
Secondary Impedance15ohm
Secondary Power8W
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsPush-Pull Tube Output
DC Resistance Primary285ohm
DC Resistance Secondary0.89ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min150Hz
Product Range125 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
125C is an audio transformer designed for general purpose or replacement use in push-pull tube output circuits.
- 8W audio power
- Primary inductance is 5.60H
- Universal push-pull tube output
- Frequency response: 150Hz - 15KHz at full rated power (+/- 1db maximum reference 1KHz)
- Open style with minimum 5" long primary leads
- Secondary solder lugs for convenient secondary connections
Technical Specifications
Turns Ratio
1:6
Secondary Impedance
15ohm
Frequency Max
15kHz
Transformer Applications
Push-Pull Tube Output
DC Resistance Secondary
0.89ohm
Transformer Terminals
Wire Leaded
Product Range
125 Series
Primary Impedance
25kohm
Secondary Power
8W
Isolation Voltage
-
DC Resistance Primary
285ohm
Transformer Mounting
Chassis Mount
Frequency Min
150Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate