Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No101JCopy
Newark Part No.72R6761
Product Range101 Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
| 5+ | $24.010 |
| 10+ | $21.720 |
| 25+ | $21.000 |
| 50+ | $20.410 |
| 100+ | $19.620 |
| 250+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No101JCopy
Newark Part No.72R6761
Product Range101 Series
Technical Datasheet
Turns Ratio-
Primary Impedance2.5kohm
Secondary Impedance600ohm
Transformer MountingThrough Hole
Secondary Power100mW
Frequency Max100kHz
Isolation Voltage100V
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary150ohm
DC Resistance Secondary54ohm
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range101 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 101J is a PCB-mount miniature Audio Transformer features rugged black epoxy potted construction to produce a completely sealed unit withstanding severe environmental conditions including those of MIL-T-27 (grade 5, class S).
- Pin type, PC board mount
- Bifilar winding technique
- Secondary may be used as primary and primary as secondary
- Power level 100mW at 300Hz to 100kHz
Applications
Audio
Technical Specifications
Turns Ratio
-
Secondary Impedance
600ohm
Secondary Power
100mW
Isolation Voltage
100V
DC Resistance Primary
150ohm
Transformer Terminals
PC Pin
Product Range
101 Series
Primary Impedance
2.5kohm
Transformer Mounting
Through Hole
Frequency Max
100kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
54ohm
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate