2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    Print Page

                                                                                                    1620A

                                                                                                    Audio Transformer, Push - Pull, 6.6 kohm, 16 ohm, 20 W, 30 kHz, 2 kV

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1620A
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1620A
                                                                                                    Newark Part No.51R4187
                                                                                                    Product Range1608A-1650A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$148.720
                                                                                                    5+$147.590
                                                                                                    10+$146.450
                                                                                                    25+$146.050
                                                                                                    50+$144.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $148.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1620A
                                                                                                    Newark Part No.51R4187
                                                                                                    Product Range1608A-1650A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating158mA
                                                                                                    Turns Ratio-
                                                                                                    Primary Impedance6.6kohm
                                                                                                    Secondary Impedance16ohm
                                                                                                    Secondary Power20W
                                                                                                    Frequency Max30kHz
                                                                                                    Isolation Voltage2kV
                                                                                                    Transformer ApplicationsPush-Pull Tube Output
                                                                                                    DC Resistance Primary-
                                                                                                    DC Resistance Secondary-
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Transformer TerminalsWire Leaded
                                                                                                    Frequency Min30Hz
                                                                                                    Product Range1608A-1650A Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    158mA

                                                                                                    Primary Impedance

                                                                                                    6.6kohm

                                                                                                    Secondary Power

                                                                                                    20W

                                                                                                    Isolation Voltage

                                                                                                    2kV

                                                                                                    DC Resistance Primary

                                                                                                    -

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Frequency Min

                                                                                                    30Hz

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Turns Ratio

                                                                                                    -

                                                                                                    Secondary Impedance

                                                                                                    16ohm

                                                                                                    Frequency Max

                                                                                                    30kHz

                                                                                                    Transformer Applications

                                                                                                    Push-Pull Tube Output

                                                                                                    DC Resistance Secondary

                                                                                                    -

                                                                                                    Transformer Terminals

                                                                                                    Wire Leaded

                                                                                                    Product Range

                                                                                                    1608A-1650A Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product