Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No125GSE
Newark Part No.73J3433
Product Range125SE Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $131.770 |
| 5+ | $128.820 |
| 10+ | $125.870 |
Price for:Each
Minimum: 1
Multiple: 1
$131.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No125GSE
Newark Part No.73J3433
Product Range125SE Series
Technical Datasheet
Turns Ratio-
Current Rating100mA
Primary Impedance10kohm
Secondary Impedance32ohm
Secondary Power25W
Frequency Max15kHz
Isolation Voltage1.5kV
Transformer ApplicationsSingle Ended Tube Output
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min100Hz
Product Range125SE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
-
Primary Impedance
10kohm
Secondary Power
25W
Isolation Voltage
1.5kV
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
100Hz
SVHC
No SVHC (04-Feb-2026)
Current Rating
100mA
Secondary Impedance
32ohm
Frequency Max
15kHz
Transformer Applications
Single Ended Tube Output
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
125SE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate