2. Transformers
                                                                                                    3. Audio Transformers
                                                                                                    Print Page

                                                                                                    145E

                                                                                                    Audio Transformer, 0.6, 600 ohm, 600 ohm, 200 mW, 15 kHz

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 145E
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No145E
                                                                                                    Newark Part No.96F5519
                                                                                                    Product Range143-146 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26.390
                                                                                                    5+$24.700
                                                                                                    10+$23.010
                                                                                                    25+$22.210
                                                                                                    50+$21.570
                                                                                                    100+$20.780
                                                                                                    250+$20.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No145E
                                                                                                    Newark Part No.96F5519
                                                                                                    Product Range143-146 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio0.6
                                                                                                    Current Rating5mA
                                                                                                    Primary Impedance600ohm
                                                                                                    Secondary Impedance600ohm
                                                                                                    Secondary Power200mW
                                                                                                    Frequency Max15kHz
                                                                                                    Isolation Voltage-
                                                                                                    Transformer ApplicationsInput-Output
                                                                                                    DC Resistance Primary65ohm
                                                                                                    DC Resistance Secondary83ohm
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Transformer TerminalsWire Leaded
                                                                                                    Frequency Min150Hz
                                                                                                    Product Range143-146 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 145E is a chassis mount Audio Transformer with insulated, colour coded flexible leads.

                                                                                                    • Open, two hole horizontal bracket mount
                                                                                                    • Frequency response from 150Hz to 15kHz (±1dB, reference 1000Hz)

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    0.6

                                                                                                    Primary Impedance

                                                                                                    600ohm

                                                                                                    Secondary Power

                                                                                                    200mW

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    DC Resistance Primary

                                                                                                    65ohm

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Frequency Min

                                                                                                    150Hz

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Current Rating

                                                                                                    5mA

                                                                                                    Secondary Impedance

                                                                                                    600ohm

                                                                                                    Frequency Max

                                                                                                    15kHz

                                                                                                    Transformer Applications

                                                                                                    Input-Output

                                                                                                    DC Resistance Secondary

                                                                                                    83ohm

                                                                                                    Transformer Terminals

                                                                                                    Wire Leaded

                                                                                                    Product Range

                                                                                                    143-146 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product