No results found
We couldn't find any product matching with your search U3900DAQ/001/100/101. Here are some suggestions based on your search.
7 Product Results Found for "U3900DAQ/001/100/101"
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79R6735 RoHS | Each | 1+ $24.870 5+ $24.060 10+ $23.240 25+ $22.280 50+ $21.580 More Pricing... | - | 600ohm | 50ohm | Through Hole | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | 4.7ohm | PC Pin | 200Hz | 101 Series | |||||
96F5496 RoHS | Each | 1+ $25.220 5+ $23.790 10+ $22.350 25+ $21.180 50+ $20.520 More Pricing... | 0.6 | 600ohm | 600ohm | Through Hole | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | 52ohm | PC Pin | 200Hz | 101 Series | |||||
72R6761 RoHS | Each | 1+ $25.200 5+ $23.280 10+ $21.340 25+ $20.660 50+ $20.100 More Pricing... | - | 2.5kohm | 600ohm | Through Hole | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 150ohm | 54ohm | PC Pin | 200Hz | 101 Series | |||||
72R6760 RoHS | Each | 1+ $25.200 5+ $23.420 10+ $21.640 25+ $20.640 50+ $20.070 More Pricing... | - | 1.2kohm | 600ohm | Through Hole | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 80ohm | 53ohm | PC Pin | 200Hz | 101 Series | |||||
24B5834 RoHS | Each | 1+ $23.050 5+ $22.180 10+ $21.300 25+ $20.720 50+ $19.990 More Pricing... | - | 300ohm | 600ohm | Through Hole | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | 54ohm | PC Pin | 200Hz | 101 Series | |||||
72R6763 RoHS | Each | 1+ $25.140 5+ $23.250 10+ $21.350 25+ $20.650 50+ $20.100 More Pricing... | - | 2.5kohm | 50ohm | Through Hole | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 150.7ohm | 4.9ohm | PC Pin | 200Hz | 101 Series | |||||
72R6762 RoHS | Each | 1+ $22.660 5+ $21.640 10+ $20.610 25+ $20.050 50+ $19.600 More Pricing... | - | 300ohm | 50ohm | Through Hole | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | 4.8ohm | PC Pin | 200Hz | 101 Series | |||||