Toroidal Power Transformers:

552 Products Found

Toroidal transformers get their name from their doughnut-like shape. The transformer is composed of a circular magnetic core with wire wrapped around it. Toroidal transformers are used in a variety of AC electronic circuits.

View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K4882

RoHS

Each
1+
$38.520
25+
$36.840
50+
$35.170
100+
$33.500
250+
$32.190
Min: 1 / Mult: 1
50VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
34.5mm
1.67A
MCTA
38K4912

RoHS

Each
1+
$72.330
25+
$69.190
50+
$66.050
100+
$62.910
250+
$60.450
Min: 1 / Mult: 1
160VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
3.2A
MCTA
38K4929

RoHS

Each
1+
$116.660
25+
$111.600
50+
$106.530
100+
$101.470
250+
$97.490
Min: 1 / Mult: 1
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
38K4880

RoHS

Each
1+
$38.520
25+
$36.840
50+
$35.170
100+
$33.500
250+
$32.190
Min: 1 / Mult: 1
50VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.78A
MCTA
38K4899

RoHS

Each
1+
$53.960
25+
$51.620
50+
$49.280
100+
$46.930
250+
$45.090
Min: 1 / Mult: 1
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
11R8060

RoHS

Each
1+
$33.910
5+
$33.160
10+
$32.400
25+
$31.200
Min: 1 / Mult: 1
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
38K4874

RoHS

Each
1+
$33.860
25+
$32.390
50+
$30.920
100+
$29.450
250+
$28.290
Min: 1 / Mult: 1
30VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.67A
MCTA
38K4905

RoHS

Each
1+
$59.460
25+
$56.880
50+
$54.300
100+
$51.720
250+
$49.690
Min: 1 / Mult: 1
120VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
4A
MCTA
38K4932

RoHS

Each
1+
$116.660
25+
$111.600
50+
$106.530
100+
$101.470
250+
$97.490
Min: 1 / Mult: 1
300VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
2.73A
MCTA
38K4939

RoHS

Each
1+
$208.420
25+
$199.380
50+
$190.330
100+
$181.290
250+
$174.180
Min: 1 / Mult: 1
625VA
2 x 40V
2 x 115V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
47mm
7.81A
MCTA
51R4236

RoHS

Each
1+
$345.000
5+
$328.340
10+
$311.680
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
38K4872

RoHS

Each
1+
$30.840
25+
$29.500
50+
$28.160
100+
$26.820
250+
$25.770
Min: 1 / Mult: 1
15VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
420mA
MCTA
38K4906

RoHS

Each
1+
$59.460
25+
$56.880
50+
$54.300
100+
$51.720
250+
$49.690
Min: 1 / Mult: 1
120VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
3.33A
MCTA
11R8079

RoHS

Date/Lot Code

Each
1+
$27.420
5+
$27.070
10+
$26.710
25+
$26.360
50+
$26.000
More Pricing...
Min: 1 / Mult: 1
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
38K4873

RoHS

Each
1+
$33.860
25+
$32.390
50+
$30.920
100+
$29.450
250+
$28.290
Min: 1 / Mult: 1
30VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
2.5A
MCTA
38K4871

RoHS

Each
1+
$30.840
25+
$29.500
50+
$28.160
100+
$26.820
250+
$25.770
Min: 1 / Mult: 1
15VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
500mA
MCTA
38K4900

RoHS

Each
1+
$53.960
25+
$51.620
50+
$49.280
100+
$46.930
250+
$45.090
Min: 1 / Mult: 1
100VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2A
MCTA
38K4930

RoHS

Each
1+
$116.660
25+
$111.600
50+
$106.530
100+
$101.470
250+
$97.490
Min: 1 / Mult: 1
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
38K4898

RoHS

Each
1+
$53.960
25+
$51.620
50+
$49.280
100+
$46.930
250+
$45.090
Min: 1 / Mult: 1
100VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
3.33A
MCTA
38K4885

RoHS

Each
1+
$38.520
25+
$36.840
50+
$35.170
100+
$33.500
250+
$32.190
Min: 1 / Mult: 1
50VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
450mA
MCTA
38K4931

RoHS

Each
1+
$116.660
25+
$111.600
50+
$106.530
100+
$101.470
250+
$97.490
Min: 1 / Mult: 1
300VA
2 x 35V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
4.29A
MCTA
11R8054

RoHS

Date/Lot Code

Each
1+
$19.910
Min: 1 / Mult: 1
25VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
220mA
VPT Series
95B5031

RoHS

Each
1+
$132.870
5+
$131.460
10+
$130.050
25+
$129.470
50+
$128.930
Min: 1 / Mult: 1
500VA
2 x 30V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139.7mm
56.1mm
16.66A
182 Series
38K4887

RoHS

Each
1+
$40.160
25+
$38.420
50+
$36.670
100+
$34.930
250+
$33.560
Min: 1 / Mult: 1
60VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2.5A
MCTA
11R8056

RoHS

Each
1+
$60.160
5+
$57.450
10+
$55.280
Min: 1 / Mult: 1
50VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
80mm
33mm
440mA
VPT Series
1-25 of 552 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS