182G Series Toroidal Power Transformers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $57.930 5+ $56.950 10+ $56.000 25+ $52.140 50+ $48.280 More Pricing... | 15VA | 2 x 15V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 68.6mm | 32mm | 1A | 182G Series | ||||||
Each | 1+ $89.550 5+ $85.640 10+ $81.740 25+ $79.640 50+ $78.330 More Pricing... | 225VA | 2 x 18 | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 126.2mm | 48.3mm | 12.5A | 182G Series | ||||||
Each | 1+ $57.940 5+ $56.970 10+ $56.000 25+ $52.140 50+ $48.280 | 15VA | 2 x 12V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 68.6mm | 32mm | 1.26A | 182G Series | ||||||
Each | 1+ $57.940 5+ $56.970 10+ $56.000 25+ $52.140 50+ $48.280 | 30VA | 2 x 22 | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 75mm | 40.6mm | 1.36A | 182G Series | ||||||