Toroidal Power Transformers :

560 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4645

RoHS

Each
1+$19.360
5+$18.300
10+$17.060
25+$15.880
50+$14.590
More Pricing...
3.2VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
133mA
-
38K4939

RoHS

Each
1+$138.740
5+$127.830
10+$121.790
25+$114.480
50+$106.840
More Pricing...
625VA
2 x 40V
2 x 115V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
47mm
7.81A
MCTA
38K4905

RoHS

Each
1+$42.430
5+$39.480
10+$37.740
25+$35.770
50+$33.320
More Pricing...
120VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
4A
MCTA
51R4236

RoHS

Each
1+$362.150
5+$346.200
10+$330.250
-
-
-
-
-
-
-
-
-
-
-
38K4872

RoHS

Each
1+$23.270
5+$22.000
10+$20.510
25+$19.090
50+$17.540
More Pricing...
15VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
420mA
MCTA
38K4906

RoHS

Each
1+$42.430
5+$39.480
10+$37.740
25+$35.770
50+$33.320
More Pricing...
120VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
3.33A
MCTA
38K4894

RoHS

Each
1+$33.030
5+$30.730
10+$29.380
25+$27.850
50+$25.940
More Pricing...
80VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
2.22A
MCTA
38K4873

RoHS

Each
1+$24.160
5+$22.480
10+$21.490
25+$20.370
50+$18.970
More Pricing...
30VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
2.5A
MCTA
38K4871

RoHS

Each
1+$23.270
5+$22.000
10+$20.510
25+$19.090
50+$17.540
More Pricing...
15VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
500mA
MCTA
38K4900

RoHS

Each
1+$38.500
5+$35.820
10+$34.250
25+$32.460
50+$30.230
More Pricing...
100VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2A
MCTA
38K4930

RoHS

Each
1+$78.730
5+$74.200
10+$71.900
25+$68.410
50+$63.630
More Pricing...
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
38K4898

RoHS

Each
1+$38.500
5+$35.820
10+$34.250
25+$32.460
50+$30.230
More Pricing...
100VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
3.33A
MCTA
38K4885

RoHS

Each
1+$27.490
5+$25.580
10+$24.450
25+$23.180
50+$21.590
More Pricing...
50VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
450mA
MCTA
38K4875

RoHS

Each
1+$24.160
5+$22.480
10+$21.490
25+$20.370
50+$18.970
More Pricing...
30VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.25A
MCTA
38K4931

RoHS

Each
1+$78.730
5+$74.200
10+$71.900
25+$68.410
50+$63.630
More Pricing...
300VA
2 x 35V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
4.29A
MCTA
38K4868

RoHS

Each
1+$23.710
5+$22.410
10+$20.900
25+$19.450
50+$17.870
More Pricing...
15VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
1.25A
MCTA
38K4911

RoHS

Each
1+$49.830
5+$46.250
10+$44.130
25+$41.740
50+$38.760
More Pricing...
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
4.44A
MCTA
95B5031

RoHS

Each
1+$166.300
5+$156.320
10+$151.330
25+$148.300
500VA
2 x 30V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139.7mm
56.1mm
16.66A
182 Series
38K4887

RoHS

Each
1+$28.660
5+$26.660
10+$25.490
25+$24.160
50+$22.500
More Pricing...
60VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2.5A
MCTA
38K4878

RoHS

Each
1+$24.160
5+$22.480
10+$21.490
25+$20.370
50+$18.970
More Pricing...
30VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
600mA
MCTA
33P8747

RoHS

Each
1+$26.960
5+$25.270
10+$24.270
25+$23.140
50+$21.730
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
830mA
VTX
38K4888

RoHS

Each
1+$28.660
5+$26.660
10+$25.490
25+$24.160
50+$22.500
More Pricing...
60VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2A
MCTA
38K4897

RoHS

Each
1+$38.500
5+$35.820
10+$34.250
25+$32.460
50+$30.230
More Pricing...
100VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
4.17A
MCTA
54X7550

RoHS

Each
1+$137.320
5+$132.080
10+$126.830
25+$114.610
500VA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
20.82A
1182 Series
54X7549

RoHS

Each
1+$109.470
5+$101.780
10+$94.090
25+$91.600
300VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
20A
1182 Series
26-50 of 560 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS