PCB Transformers :
1,054 Products FoundView
Buyer
Engineer
Manufacturer
PCB Transformer Type
Turns Ratio
Inductance
Primary Voltages
Secondary Voltages
DC Resistance
Power Rating
Frequency Range
Operating Temperature Min
Winding Type
Current Rating
Operating Temperature Max
Isolation Voltage
Transformer Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.360 5+ $69.460 10+ $67.290 25+ $65.120 50+ $62.950 More Pricing... | Encapsulated | - | - | 240V, 480V | 110V, 115V, 120V | - | 100VA | 50Hz / 60Hz | - | - | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ $16.300 5+ $14.820 10+ $13.340 25+ $12.590 50+ $12.170 More Pricing... | Split Bobbin | - | - | 115V, 230V | 17V, 34V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 170mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $13.450 5+ $12.800 10+ $12.180 50+ $11.010 100+ $10.600 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 2 x 9V | - | 2.8VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 156mA | - | - | Through Hole | VB Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $7.370 10+ $7.030 25+ $6.670 50+ $6.290 100+ $6.050 More Pricing... | Encapsulated Safety Isolating | - | 2.6H | - | - | - | - | - | - | - | - | - | - | Through Hole | - | |||||
Each | 1+ $17.990 5+ $17.500 10+ $17.000 50+ $16.510 100+ $15.650 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 3.2VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 177mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ $33.360 5+ $30.530 10+ $27.690 50+ $25.520 100+ $24.370 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 12V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 250mA | - | - | Through Hole | FL Series | ||||||
Each | 1+ $16.010 5+ $14.980 10+ $13.950 25+ $13.360 50+ $12.040 More Pricing... | Split Bobbin | - | - | 115V, 230V | 6.3V, 12.6V | - | 6VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 450mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ $11.460 5+ $10.450 10+ $9.450 50+ $7.450 100+ $6.690 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 12V | - | 350mVA | 50Hz / 60Hz | - | Single Primary, Single Secondary | 29mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ $9.600 5+ $9.170 10+ $8.730 50+ $8.420 100+ $8.110 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 6V | - | 350mVA | 50Hz / 60Hz | - | Single Primary, Single Secondary | 58mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ $10.620 5+ $10.150 10+ $9.670 25+ $8.770 50+ $8.580 More Pricing... | Concentric Wound Split Bobbin | - | - | 115V, 230V | 5V, 10V | - | 1VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 90mA | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ $54.630 5+ $49.540 10+ $47.450 50+ $45.970 100+ $45.130 | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 12V | - | 30VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.25A | - | - | Through Hole | FL Series | ||||||
Each | 1+ $14.020 5+ $13.470 10+ $12.920 50+ $11.850 100+ $11.500 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 220mA | - | - | Through Hole | FL Series | ||||||
Each | 1+ $14.820 10+ $14.480 25+ $14.110 50+ $13.780 100+ $13.480 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 2 x 12V | - | 1.5VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 62mA | - | - | Through Hole | VB Series | ||||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $13.440 5+ $12.260 10+ $11.990 25+ $11.730 50+ $11.190 More Pricing... | Encapsulated Safety Isolating | - | - | - | - | - | - | 200Hz to 4kHz | - | - | - | - | - | Through Hole | - | |||||
PULSE ELECTRONICS | Each | 1+ $4.730 10+ $3.900 25+ $3.220 50+ $3.130 100+ $3.040 More Pricing... | High Frequency | - | - | 8V, 33V to 57V | 12V | - | 60W | 200kHz | - | Dual Primary, Single Secondary | - | - | 1.5kV | Surface Mount | PA1138NL Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.290 25+ $2.010 50+ $1.960 100+ $1.900 More Pricing... | Isolation | - | - | - | - | - | 1VA | - | - | - | - | - | 3.1kV | Surface Mount | PAD00x-T764 | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.660 10+ $3.100 25+ $3.030 50+ $2.960 100+ $2.890 More Pricing... | High Isolation | - | - | - | - | - | - | 100kHz | - | Dual Primary, Dual Secondary | - | - | 5kV | Surface Mount | PH9185.XXXNL Series | |||||
PULSE ELECTRONICS | Each | 1+ $4.190 10+ $3.760 25+ $3.500 50+ $3.250 100+ $2.930 More Pricing... | High Isolation | - | - | 8V to 12V | 20V | - | 1.4W | 75kHz | - | Single Primary, Single Secondary | - | - | 5kV | Surface Mount | PH0416NL Series | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.110 10+ $3.750 25+ $3.620 50+ $3.530 100+ $3.450 More Pricing... | High Isolation | - | - | - | - | - | - | 100kHz | - | Dual Primary, Dual Secondary | - | - | 5kV | Surface Mount | PH9185.XXXNL Series | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.160 | High Isolation | - | - | - | - | - | - | 100kHz | - | Dual Primary, Dual Secondary | - | - | 5kV | Surface Mount | PH9185.XXXNL Series | |||||
Each | 1+ $10.690 5+ $10.060 10+ $9.430 25+ $8.990 50+ $7.460 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V | 2 x 12V | - | 2.4VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 200mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $17.700 5+ $16.200 10+ $14.700 50+ $14.050 100+ $13.370 More Pricing... | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 12V | - | 3.2VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 133mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ $7.980 10+ $7.250 25+ $7.090 50+ $6.920 100+ $6.760 More Pricing... | Encapsulated Safety Isolating | - | - | 230V | 2 x 6V | - | 1.5VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 125mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ $18.190 5+ $17.650 10+ $17.120 25+ $16.880 50+ $13.290 More Pricing... | Low Voltage, Split Bobbin | - | - | 115V, 230V | 2 x 18 | - | 12VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 700mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ $165.600 25+ $143.180 50+ $133.400 100+ $121.900 250+ $104.080 | Safety Isolating | - | - | 115V | 115V | - | - | - | - | Single Primary, Single Secondary | 12.5A | - | 2.5kV | Through Hole | - | ||||||