
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
Product Information
Product Overview
The AVB 1,5/2/8 is a Safety Isolating Transformer features double input/output voltage for series or parallel connection and permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation. This short-circuit proof PCB transformer also features coil shell in 2-chamber technology, self-extinguishing potting and hood material. It works as a mains transformer for adjustment of the voltage and simple electrical isolation. Also as a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Designed for high ambient temperatures
- Unconditionally short-circuit proof
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Encapsulated Safety Isolating
2 x 115V
50Hz / 60Hz
93mA
Through Hole
No SVHC (21-Jan-2025)
2 x 8V
1.5VA
Dual Primary, Dual Secondary
-
AVB Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
