400V Chassis Mount Transformers:
1,731 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Square D By Schneider Electric, Hammond Power Solutions, Triad Magnetics & Block
View
Buyer
Engineer
Manufacturer
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.680 5+ $17.760 10+ $16.830 25+ $16.820 50+ $16.810 More Pricing... | - | Open-Style Dual Bobbin | 115V | 24V | 24VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $19.420 5+ $18.510 10+ $17.590 25+ $16.860 50+ $16.230 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 20VA | - | - | 60Hz | Single Primary, Single Secondary | 833mA | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $181.540 5+ $172.150 10+ $162.760 25+ $160.480 | - | - | 100V, 120V, 220V, 240V | 5V, 6.3V, 700V | 248VA | - | - | 50Hz / 60Hz | - | 5A | Wire Leaded | - | 260 Series | ||||||
91B1135 | SQUARE D BY SCHNEIDER ELECTRIC | Each | 1+ $210.560 | - | Open-Style Industrial Control | 240V, 480V | 120V | 50VA | - | - | 50Hz / 60Hz | - | - | Screw Clamp | - | - | ||||
Each | 1+ $486.760 5+ $483.750 10+ $480.750 25+ $477.740 | - | Toroidal Isolation | 120V | 120V | 1.5kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 178 Series | ||||||
Each | 1+ $115.890 5+ $108.730 10+ $101.570 25+ $99.360 50+ $96.740 More Pricing... | - | High Voltage | 115V | 550V, 5V, 6.3V | 118VA | - | - | 60Hz | Single Primary, Dual Secondary | 144mA | Wire Leaded | 2kV | 200 Series | ||||||
99B2615 | Each | 1+ $20.460 10+ $19.500 25+ $17.990 50+ $16.410 100+ $14.220 More Pricing... | - | - | 120V | 24V | 40VA | - | - | 60Hz | - | - | Screw | - | MGT Series | |||||
Each | 1+ $18.090 5+ $17.640 10+ $17.200 25+ $15.980 50+ $15.810 More Pricing... | - | Class 2 Energy Limiting | 120V | 12V | 20VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $25.600 5+ $24.940 10+ $24.280 25+ $23.820 50+ $22.980 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $86.990 5+ $83.460 10+ $79.930 25+ $73.370 50+ $71.400 More Pricing... | - | High Voltage | 115V | 250V, 6.3V | 40VA | - | - | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $12.560 5+ $12.280 10+ $12.000 25+ $11.780 50+ $11.560 More Pricing... | - | Split Bobbin | 2 x 115V | 2 x 12V | 5VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 420mA | Wire Leaded | 3.5kV | VPL Series | ||||||
TRIAD MAGNETICS | Each | 1+ $13.500 5+ $13.210 10+ $12.910 25+ $12.670 50+ $12.430 More Pricing... | - | Isolating | 115V | 24V | 9.6VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series | |||||
Each | 1+ $32.190 5+ $31.620 10+ $31.050 25+ $30.480 50+ $29.910 More Pricing... | - | Split Bobbin | 115V | 24V | 100VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | ||||||
Each | 1+ $16.600 5+ $15.780 10+ $14.960 25+ $13.960 50+ $13.500 More Pricing... | - | Open-Style Low Voltage | 115V | 24V | 30VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.25A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ $262.540 5+ $249.500 10+ $236.460 25+ $230.440 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 800V, 6.3V | 465VA | - | - | 50Hz / 60Hz | Universal Winding | 534mA | Wire Leaded | 2kV | 300 Series | ||||||
Each | 1+ $117.440 5+ $114.870 10+ $112.290 25+ $104.060 50+ $101.050 More Pricing... | - | Tube Guitar Amplifier | 120V | 650V, 6.3V, 5V | - | - | - | 60Hz | - | 81mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $35.370 5+ $33.810 10+ $32.250 25+ $30.650 50+ $27.280 More Pricing... | - | Open-Style Dual Bobbin | 115V | 24V | 48VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
EATON CUTLER HAMMER | Each | 1+ $302.660 5+ $284.500 10+ $275.420 | - | Encapsulated Industrial Control | 220 X 440, 230 X 460, 240 X 480 | 110V, 115V, 120V | 50VA | - | - | 50Hz / 60Hz | - | - | Screw | - | - | |||||
Each | 1+ $81.660 5+ $79.090 10+ $76.530 25+ $70.150 50+ $68.560 More Pricing... | - | High Voltage | 115V | 380V, 6.3V | 43VA | - | - | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $14.710 5+ $14.220 10+ $13.730 25+ $13.170 50+ $12.730 More Pricing... | - | Open-Style Dual Bobbin | 115V | 12.6V | 12.6VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $19.000 | - | - | 120V | 16.5V | 45VA | - | - | 60Hz | - | 430mA | Screw | - | - | ||||||
Each | 1+ $21.250 5+ $20.010 10+ $18.770 25+ $18.290 50+ $17.760 More Pricing... | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $69.430 5+ $65.310 10+ $61.190 25+ $58.890 50+ $56.970 More Pricing... | - | Tube Guitar Amplifier | 120V | 237V, 6.6V | - | - | - | 60Hz | - | 50mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $22.560 5+ $21.960 10+ $21.440 25+ $20.920 | - | Safety Isolating | 115V | 115V | 35VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ $169.240 5+ $160.350 10+ $151.460 25+ $146.340 | - | Tube Guitar Amplifier | 120V, 220V, 240V | 690V, 6.3V | - | - | - | 50Hz / 60Hz | - | 150mA | Wire Leaded | - | 290 Series | ||||||