950 Product Results Found for "HAMMOND"
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.450 5+ $25.880 10+ $25.320 25+ $24.620 50+ $23.710 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 40VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BP Series | ||||||
Each | 1+ $79.930 5+ $76.540 10+ $73.140 25+ $72.760 50+ $72.380 More Pricing... | High Voltage | 115V | 250V, 6.3V | 40VA | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $119.670 5+ $111.830 10+ $103.980 25+ $101.620 50+ $98.610 More Pricing... | High Voltage | 115V | 550V, 5V, 6.3V | 118VA | 60Hz | Single Primary, Dual Secondary | 144mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $508.190 | Toroidal Isolation | 120V | 120V | 1.5kVA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 178 Series | ||||||
Each | 1+ $18.500 5+ $17.660 10+ $16.830 25+ $16.470 50+ $15.940 More Pricing... | Open-Style Dual Bobbin | 115V | 24V | 24VA | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $182.060 5+ $173.740 10+ $165.410 25+ $164.210 50+ $162.520 | - | 100V, 120V, 220V, 240V | 5V, 6.3V, 700V | 248VA | 50Hz / 60Hz | - | 5A | Wire Leaded | - | 260 Series | ||||||
Each | 1+ $16.620 5+ $15.780 10+ $14.940 25+ $13.980 50+ $13.510 More Pricing... | Open-Style Low Voltage | 115V | 24V | 30VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1.25A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ $263.360 5+ $249.910 10+ $236.460 25+ $230.440 | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 800V, 6.3V | 465VA | 50Hz / 60Hz | Universal Winding | 534mA | Wire Leaded | 2kV | 300 Series | ||||||
Each | 1+ $119.550 5+ $118.770 10+ $117.980 25+ $109.330 50+ $102.870 More Pricing... | Tube Guitar Amplifier | 120V | 650V, 6.3V, 5V | - | 60Hz | - | 81mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $35.200 5+ $33.260 10+ $31.320 25+ $29.720 50+ $28.400 More Pricing... | Open-Style Dual Bobbin | 115V | 24V | 48VA | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $84.120 5+ $80.340 10+ $76.560 25+ $70.980 50+ $69.330 More Pricing... | High Voltage | 115V | 380V, 6.3V | 43VA | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ $15.110 5+ $14.450 10+ $13.780 25+ $13.210 50+ $12.800 More Pricing... | Open-Style Dual Bobbin | 115V | 12.6V | 12.6VA | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ $20.910 5+ $20.060 10+ $19.210 25+ $18.680 50+ $18.160 More Pricing... | Class 2 Energy Limiting | 120V | 24V | 40VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $69.560 5+ $65.510 10+ $61.450 25+ $59.110 50+ $57.180 More Pricing... | Tube Guitar Amplifier | 120V | 237V, 6.6V | - | 60Hz | - | 50mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $566.200 | Step-Up Isolation | 120V | 240V | 1.5kVA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 298 Series | ||||||
Each | 1+ $174.750 5+ $163.990 10+ $153.220 25+ $148.790 50+ $145.350 | Tube Guitar Amplifier | 120V, 220V, 240V | 690V, 6.3V | - | 50Hz / 60Hz | - | 150mA | Wire Leaded | - | 290 Series | ||||||
Each | 1+ $22.270 5+ $21.600 10+ $20.930 25+ $19.980 50+ $19.070 More Pricing... | Class 2 Energy Limiting | 208V, 240V | 24V | 40VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $18.810 5+ $17.930 10+ $17.060 25+ $16.000 50+ $15.810 More Pricing... | Class 2 Energy Limiting | 120V | 12V | 20VA | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ $17.450 5+ $15.940 10+ $14.440 25+ $13.520 50+ $13.080 More Pricing... | Open-Style Split Bobbin | 115V, 230V | 24V | 12VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 500mA | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ $20.450 5+ $19.960 10+ $19.480 25+ $18.990 50+ $17.000 More Pricing... | Class 2 Energy Limiting | 120V | 12V | 20VA | 60Hz | Single Primary, Single Secondary | 1.67A | - | - | BP Series | ||||||
Each | 1+ $31.360 5+ $28.640 10+ $25.930 25+ $24.780 50+ $22.480 More Pricing... | Tube Guitar Amplifier | - | - | - | - | - | 50mA | Wire Leaded | - | 194 Series | ||||||
Each | 1+ $445.190 | Step-Up Isolation | 120V | 240V | 1kVA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 298 Series | ||||||
Each | 1+ $505.270 | Step-Down Isolation | 240V | 120V | 1.5kVA | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 289 Series | ||||||
Each | 1+ $53.590 5+ $50.100 10+ $46.600 25+ $44.970 50+ $43.330 More Pricing... | Low Voltage, Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.8A | Solder, Quick Connect | 4kV | 185 Series | ||||||
Each | 1+ $38.720 5+ $36.720 10+ $34.710 25+ $30.050 50+ $29.170 More Pricing... | Open-Style Dual Bobbin | 115V | 18V | 54VA | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | ||||||