4kohm Audio Transformers :
8 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $159.060 5+ $149.830 10+ $140.600 25+ $136.600 50+ $132.330 | - | - | 4kohm | 16ohm | 30W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $124.040 5+ $116.040 10+ $108.040 25+ $105.520 50+ $102.410 More Pricing... | - | - | 4kohm | 2ohm | 50W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $165.400 5+ $156.440 10+ $147.470 25+ $142.540 50+ $137.970 | - | - | 4kohm | 16ohm | 30W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $83.100 5+ $77.990 10+ $72.870 25+ $68.890 50+ $67.520 More Pricing... | - | - | 4kohm | 4ohm | 40W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $119.110 5+ $118.670 10+ $118.220 25+ $108.040 50+ $104.840 More Pricing... | - | - | 4kohm | 8ohm | 50W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $86.370 5+ $82.840 10+ $79.310 25+ $75.980 50+ $72.090 More Pricing... | - | - | 4kohm | 16ohm | 40W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ $9.310 10+ $8.790 25+ $7.790 50+ $6.950 100+ $6.680 More Pricing... | 0.6 | 0A | 4kohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | Through Hole | 52ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $32.310 5+ $32.080 10+ $31.860 25+ $31.280 50+ $30.740 More Pricing... | - | 10mA | 4kohm | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | 340ohm | Through Hole | 100ohm | PC Pin | - | 106 Series | ||||||