200ohm Audio Transformers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.330 10+ $14.540 25+ $13.470 50+ $13.320 100+ $12.320 More Pricing... | 1:3:10 | 200ohm | 20kohm | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $13.380 10+ $12.690 25+ $11.760 50+ $11.630 100+ $10.760 More Pricing... | 1:4 | 200ohm | 3.2kohm | - | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $14.510 10+ $13.760 25+ $12.740 50+ $12.610 100+ $11.660 More Pricing... | 1:1 | 200ohm | 200ohm | - | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
Each | 1+ $77.330 5+ $73.140 10+ $68.950 25+ $65.180 50+ $63.780 More Pricing... | - | 200ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Mic to Line | 2.36ohm | Through Hole | 14.1ohm | PC Pin | 30Hz | 560 Series | ||||||