15kohm Audio Transformers :
5 Products FoundFind a huge range of 15kohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 10kohm & 4kohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.210 5+ $6.100 10+ $5.980 25+ $5.870 50+ $5.740 | 0.6 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | Through Hole | 1.6ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $464.430 5+ $430.510 10+ $416.040 25+ $400.550 50+ $380.250 | 5:1 | - | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | Chassis Mount | - | Stud | 20Hz | HS Series | ||||||
TRIAD MAGNETICS | Each | 1+ $409.140 10+ $379.920 25+ $366.430 50+ $352.940 100+ $337.200 | 1:2.72 | - | 15kohm | 110kohm | - | 20kHz | - | Single Plate to P. P. Class A Grids | - | Chassis Mount | - | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ $409.140 10+ $379.920 25+ $366.430 50+ $352.940 100+ $337.200 | 1:2.7 | - | 15kohm | 110kohm | - | 20kHz | - | Single Plate to Single Grid | - | Chassis Mount | - | Stud | 20Hz | HS Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 5:1 | - | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | Chassis Mount | - | Stud | 20Hz | HS Series | ||||||