3mA Audio Transformers:
6 Products FoundFind a huge range of 3mA Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0A, 1mA, 3mA & 4mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.16 5+ $20.71 10+ $20.25 25+ $19.53 50+ $18.80 More Pricing... | Total:$21.16 Min: 1 / Mult: 1 | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $18.83 5+ $18.52 10+ $18.20 25+ $17.88 50+ $17.56 More Pricing... | Total:$18.83 Min: 1 / Mult: 1 | 0.6 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $17.70 5+ $17.40 10+ $17.09 25+ $16.79 | Total:$17.70 Min: 1 / Mult: 1 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | Through Hole | 8ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $25.17 5+ $23.94 10+ $21.41 25+ $19.53 50+ $18.50 More Pricing... | Total:$25.17 Min: 1 / Mult: 1 | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $22.16 5+ $20.94 10+ $18.41 25+ $16.53 50+ $15.50 More Pricing... | Total:$22.16 Min: 1 / Mult: 1 | 1:1.1 | 3mA | 500ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 67ohm | Through Hole | 98ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $24.15 5+ $22.98 10+ $20.54 25+ $18.74 50+ $17.75 More Pricing... | Total:$24.15 Min: 1 / Mult: 1 | 1.58:1 | 3mA | 1.5kohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 168ohm | Through Hole | 92ohm | PC Pin | 300Hz | SP Series | |||||