I64/5/50 Transformer Cores:
602 Products FoundFind a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.360 | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ $9.520 | E | E71 | 3F3 | - | - | - | 10µH | - | ||||||
2 Pair | 1+ $21.150 10+ $14.570 25+ $13.230 50+ $11.880 | PQ | PQ50 | 3C95 | - | 113mm | - | 9.2µH | - | ||||||
Each | 1+ $53.730 5+ $49.310 10+ $44.890 25+ $40.460 | U | U93 | 3C90 | - | 254mm | 840mm² | - | - | ||||||
Each | 1+ $1.740 | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | ||||||
1 Pair | 1+ $3.340 10+ $3.010 25+ $2.810 50+ $2.620 100+ $2.380 More Pricing... | - | RM10/I | 3C90 | - | 44.6mm | 96.6mm² | 4.5µH | - | ||||||
FERROXCUBE | Each | 1+ $0.857 | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | |||||
1 Pair | 1+ $1.830 10+ $1.500 25+ $1.390 50+ $1.270 100+ $1.120 More Pricing... | - | EP13 | 3F3 | - | 24.2mm | 19.5mm² | 1.325µH | - | ||||||
FERROXCUBE | 1 Pair | 1+ $2.480 10+ $2.080 25+ $1.940 50+ $1.800 100+ $1.620 More Pricing... | RM/I | RM8/I | 3C90 | - | 38.4mm | 63mm² | 3.3µH | - | |||||
Each | 1+ $0.844 | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
Each | 1+ $5.830 | E | E65 | 3C90 | - | 147mm | 540mm² | 8.6µH | - | ||||||
Each | 1+ $11.490 10+ $8.210 25+ $7.310 | Toroid | 61mm x 35.55mm x 12.7mm | 43 | - | 145mm | 15.8mm² | 1.075µH | - | ||||||
1 Kit | 1+ $2.840 10+ $2.010 25+ $1.750 50+ $1.550 100+ $1.390 More Pricing... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 1+ $5.270 | Planar E | E58 | 3F3 | - | 67.7mm | 310mm² | 9.97µH | - | ||||||
Each | 1+ $1.160 | Planar E | E22 | 3F3 | - | 26.1mm | 78.5mm² | 5µH | - | ||||||
2 Pair | 1+ $2.670 10+ $2.240 25+ $2.090 50+ $1.940 100+ $1.750 More Pricing... | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | ||||||
Each | 1+ $9.770 10+ $7.170 25+ $6.460 | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | ||||||
Each | 1+ $1.120 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ $35.310 5+ $31.110 10+ $26.910 25+ $22.710 50+ $22.090 | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | ||||||
1 Pair | 1+ $8.250 10+ $7.930 25+ $7.020 50+ $6.580 100+ $5.980 More Pricing... | RM/I | RM14/I | 3C90 | - | 70mm | 198mm² | 6.6µH | - | ||||||
Each | 1+ $4.520 10+ $3.270 25+ $2.850 50+ $2.630 | Toroid | 35.55mm x 23mm x 12.7mm | 61 | - | 89mm | 7.9mm² | 140nH | - | ||||||
Each | 1+ $82.630 5+ $76.130 10+ $69.630 25+ $63.130 | U | U126/91/20 | N87 | - | 480mm | 560mm² | 3.9µH | B67385G Series | ||||||
Each | 1+ $4.270 10+ $3.080 25+ $2.690 50+ $2.400 100+ $2.320 | Toroid | 35.55mm x 23mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 89mm | 79mm² | 885nH | - | ||||||
FERROXCUBE | Each | 1+ $9.090 10+ $6.470 25+ $5.600 50+ $4.990 100+ $4.600 | P | P30 | 3C91 | Transformers | 45.2mm | 137mm² | 8.3µH | - | |||||
FERROXCUBE | Each | 1+ $13.040 10+ $9.230 25+ $8.360 50+ $7.490 100+ $6.980 | Toroid | TX51 | 3C90 | - | 125mm | 172mm² | 3.95µH | - | |||||