2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    4. Results

                                                                                                    77 Product Results Found for "FERROXCUBE"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Core Type
                                                                                                    Core Size
                                                                                                    Core Material Grade
                                                                                                    For Use With
                                                                                                    Effective Magnetic Path Length
                                                                                                    Ae Effective Cross Section Area
                                                                                                    Inductance Factor Al
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    E55/28/21-3C90
                                                                                                    FERROXCUBE E55/28/21-3C90
                                                                                                    06W0709

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. E55
                                                                                                    3. 3C90
                                                                                                    4. 124 mm
                                                                                                    5. 353 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3.380
                                                                                                    E
                                                                                                    E55
                                                                                                    -
                                                                                                    3C90
                                                                                                    124mm
                                                                                                    353mm²
                                                                                                    6.3µH
                                                                                                    -
                                                                                                    E71/33/32-3F3
                                                                                                    FERROXCUBE E71/33/32-3F3
                                                                                                    06W0715

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. E71
                                                                                                    3. 3F3
                                                                                                    4. 149 mm
                                                                                                    5. 683 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.570
                                                                                                    E
                                                                                                    E71
                                                                                                    -
                                                                                                    3F3
                                                                                                    -
                                                                                                    -
                                                                                                    10µH
                                                                                                    -
                                                                                                    PQ50/50-3C95
                                                                                                    FERROXCUBE PQ50/50-3C95
                                                                                                    24W6664

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. PQ
                                                                                                    3. PQ50
                                                                                                    4. 3C95
                                                                                                    5. 113 mm
                                                                                                    6. 328 mm RoHS Compliant: Yes
                                                                                                    2 Pair
                                                                                                    1+
                                                                                                    $21.200
                                                                                                    10+
                                                                                                    $14.620
                                                                                                    25+
                                                                                                    $13.280
                                                                                                    50+
                                                                                                    $11.930
                                                                                                    PQ
                                                                                                    PQ50
                                                                                                    -
                                                                                                    3C95
                                                                                                    113mm
                                                                                                    -
                                                                                                    9.2µH
                                                                                                    -
                                                                                                    U93/76/30-3C90
                                                                                                    FERROXCUBE U93/76/30-3C90
                                                                                                    06W1084

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. U93
                                                                                                    3. 3C90
                                                                                                    4. 254 mm
                                                                                                    5. 840 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $53.940
                                                                                                    5+
                                                                                                    $49.520
                                                                                                    10+
                                                                                                    $45.100
                                                                                                    25+
                                                                                                    $40.670
                                                                                                    U
                                                                                                    U93
                                                                                                    -
                                                                                                    3C90
                                                                                                    254mm
                                                                                                    840mm²
                                                                                                    -
                                                                                                    -
                                                                                                    RM10/I-3C90
                                                                                                    FERROXCUBE RM10/I-3C90
                                                                                                    72C3041

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. RM10/I
                                                                                                    3. 3C90
                                                                                                    4. 44.6 mm
                                                                                                    5. 96.6 mm RoHS Compliant: Yes
                                                                                                    1 Pair
                                                                                                    1+
                                                                                                    $3.360
                                                                                                    10+
                                                                                                    $3.030
                                                                                                    25+
                                                                                                    $2.830
                                                                                                    50+
                                                                                                    $2.640
                                                                                                    100+
                                                                                                    $2.400
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    RM10/I
                                                                                                    -
                                                                                                    3C90
                                                                                                    44.6mm
                                                                                                    96.6mm²
                                                                                                    4.5µH
                                                                                                    -
                                                                                                    ETD34/17/11-3C90
                                                                                                    FERROXCUBE ETD34/17/11-3C90
                                                                                                    68C5567

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. FERRITE CORE
                                                                                                    2. ETD
                                                                                                    3. 3C90
                                                                                                    Each
                                                                                                    1+
                                                                                                    $0.862
                                                                                                    ETD
                                                                                                    ETD34
                                                                                                    -
                                                                                                    3C90
                                                                                                    78.6mm
                                                                                                    97.1mm²
                                                                                                    2.7µH
                                                                                                    -
                                                                                                    EP13-3F3
                                                                                                    FERROXCUBE EP13-3F3
                                                                                                    72C3056

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. EP13
                                                                                                    3. 3F3
                                                                                                    4. 24.2 mm
                                                                                                    5. 19.5 mm RoHS Compliant: Yes
                                                                                                    1 Pair
                                                                                                    1+
                                                                                                    $1.830
                                                                                                    10+
                                                                                                    $1.500
                                                                                                    25+
                                                                                                    $1.390
                                                                                                    50+
                                                                                                    $1.270
                                                                                                    100+
                                                                                                    $1.120
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    EP13
                                                                                                    -
                                                                                                    3F3
                                                                                                    24.2mm
                                                                                                    19.5mm²
                                                                                                    1.325µH
                                                                                                    -
                                                                                                    RM8/I-3C90
                                                                                                    FERROXCUBE RM8/I-3C90
                                                                                                    72C3040

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. FERRITE CORE
                                                                                                    2. RM/I
                                                                                                    3. 3C90
                                                                                                    1 Pair
                                                                                                    1+
                                                                                                    $2.490
                                                                                                    10+
                                                                                                    $2.090
                                                                                                    25+
                                                                                                    $1.950
                                                                                                    50+
                                                                                                    $1.810
                                                                                                    100+
                                                                                                    $1.630
                                                                                                    More Pricing...
                                                                                                    RM/I
                                                                                                    RM8/I
                                                                                                    -
                                                                                                    3C90
                                                                                                    38.4mm
                                                                                                    63mm²
                                                                                                    3.3µH
                                                                                                    -
                                                                                                    E18/4/10/R-3F3
                                                                                                    FERROXCUBE E18/4/10/R-3F3
                                                                                                    24WX1017

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. Planar E
                                                                                                    3. E18/4/10/R
                                                                                                    4. 3F3
                                                                                                    5. E18/4/10/R
                                                                                                    6. 20.3 mm
                                                                                                    7. 39.5 mm²
                                                                                                    Each
                                                                                                    1+
                                                                                                    $0.850
                                                                                                    Planar E
                                                                                                    E18
                                                                                                    -
                                                                                                    3F3
                                                                                                    20.3mm
                                                                                                    39.5mm²
                                                                                                    3.1µH
                                                                                                    -
                                                                                                    E65/32/27-3C90
                                                                                                    FERROXCUBE E65/32/27-3C90
                                                                                                    06W0711

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. E65
                                                                                                    3. 3C90
                                                                                                    4. 147 mm
                                                                                                    5. 540 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5.880
                                                                                                    E
                                                                                                    E65
                                                                                                    -
                                                                                                    3C90
                                                                                                    147mm
                                                                                                    540mm²
                                                                                                    8.6µH
                                                                                                    -
                                                                                                    E58/11/38-3F3
                                                                                                    FERROXCUBE E58/11/38-3F3
                                                                                                    24WX1036

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. Planar E
                                                                                                    3. E58/11/38
                                                                                                    4. 3F3
                                                                                                    5. E58/11/38
                                                                                                    6. 80.6 mm
                                                                                                    7. 308 mm²
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5.310
                                                                                                    Planar E
                                                                                                    E58
                                                                                                    -
                                                                                                    3F3
                                                                                                    67.7mm
                                                                                                    310mm²
                                                                                                    9.97µH
                                                                                                    -
                                                                                                    E22/6/16/R-3F3
                                                                                                    FERROXCUBE E22/6/16/R-3F3
                                                                                                    24WX1020

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. Planar E
                                                                                                    3. E22/6/16/R
                                                                                                    4. 3F3
                                                                                                    5. E22/6/16/R
                                                                                                    6. 26.1 mm
                                                                                                    7. 78.5 mm²
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.170
                                                                                                    Planar E
                                                                                                    E22
                                                                                                    -
                                                                                                    3F3
                                                                                                    26.1mm
                                                                                                    78.5mm²
                                                                                                    5µH
                                                                                                    -
                                                                                                    EFD15/8/5-3F3-S
                                                                                                    FERROXCUBE EFD15/8/5-3F3-S
                                                                                                    24W4918

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. EFD15
                                                                                                    3. 3F3
                                                                                                    4. 34 mm
                                                                                                    5. 15 mm RoHS Compliant: Yes
                                                                                                    2 Pair
                                                                                                    1+
                                                                                                    $2.680
                                                                                                    10+
                                                                                                    $2.250
                                                                                                    25+
                                                                                                    $2.100
                                                                                                    50+
                                                                                                    $1.950
                                                                                                    100+
                                                                                                    $1.760
                                                                                                    More Pricing...
                                                                                                    EFD
                                                                                                    EFD15
                                                                                                    -
                                                                                                    3F3
                                                                                                    34mm
                                                                                                    15mm²
                                                                                                    780nH
                                                                                                    -
                                                                                                    ETD39/20/13-3C90
                                                                                                    FERROXCUBE ETD39/20/13-3C90
                                                                                                    68C5568

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. ETD
                                                                                                    3. ETD39/20/13
                                                                                                    4. 3C90
                                                                                                    5. ETD39/20/13
                                                                                                    6. 92.2 mm
                                                                                                    7. 125 mm²
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.120
                                                                                                    ETD
                                                                                                    ETD39
                                                                                                    -
                                                                                                    3C90
                                                                                                    92.2mm
                                                                                                    125mm²
                                                                                                    3µH
                                                                                                    -
                                                                                                    U100/57/25-3C90
                                                                                                    FERROXCUBE U100/57/25-3C90
                                                                                                    24W7833

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FERROXCUBE
                                                                                                    1. XFMR CORE
                                                                                                    2. U100
                                                                                                    3. 3C90
                                                                                                    4. 308MM
                                                                                                    5. 645MM2
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.440
                                                                                                    5+
                                                                                                    $31.240
                                                                                                    10+
                                                                                                    $27.040
                                                                                                    25+
                                                                                                    $22.840
                                                                                                    50+
                                                                                                    $22.220
                                                                                                    U
                                                                                                    U100
                                                                                                    -
                                                                                                    3C90
                                                                                                    308mm
                                                                                                    645mm²
                                                                                                    5.5µH
                                                                                                    -
                                                                                                    RM14/I-3C90
                                                                                                    FERROXCUBE RM14/I-3C90
                                                                                                    72C3042

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. RM/I
                                                                                                    3. RM14/I
                                                                                                    4. 3C90
                                                                                                    5. RM14/I
                                                                                                    6. 70 mm
                                                                                                    7. 198 mm²
                                                                                                    1 Pair
                                                                                                    1+
                                                                                                    $8.280
                                                                                                    10+
                                                                                                    $7.960
                                                                                                    25+
                                                                                                    $7.050
                                                                                                    50+
                                                                                                    $6.610
                                                                                                    100+
                                                                                                    $6.010
                                                                                                    More Pricing...
                                                                                                    RM/I
                                                                                                    RM14/I
                                                                                                    -
                                                                                                    3C90
                                                                                                    70mm
                                                                                                    198mm²
                                                                                                    6.6µH
                                                                                                    -
                                                                                                    P30/19-3C91
                                                                                                    FERROXCUBE P30/19-3C91
                                                                                                    57AC0438

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. TRANSFORMER CORE
                                                                                                    2. P30
                                                                                                    3. 3C91
                                                                                                    4. 45.2MM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.120
                                                                                                    10+
                                                                                                    $6.500
                                                                                                    25+
                                                                                                    $5.630
                                                                                                    50+
                                                                                                    $5.020
                                                                                                    100+
                                                                                                    $4.630
                                                                                                    P
                                                                                                    P30
                                                                                                    Transformers
                                                                                                    3C91
                                                                                                    45.2mm
                                                                                                    137mm²
                                                                                                    8.3µH
                                                                                                    -
                                                                                                    TX51/32/19-3C90
                                                                                                    FERROXCUBE TX51/32/19-3C90
                                                                                                    32AH8051

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. FERRITE CORE
                                                                                                    2. TOROID
                                                                                                    3. 3C90
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.080
                                                                                                    10+
                                                                                                    $9.270
                                                                                                    25+
                                                                                                    $8.400
                                                                                                    50+
                                                                                                    $7.530
                                                                                                    100+
                                                                                                    $7.020
                                                                                                    Toroid
                                                                                                    TX51
                                                                                                    -
                                                                                                    3C90
                                                                                                    125mm
                                                                                                    172mm²
                                                                                                    3.95µH
                                                                                                    -
                                                                                                    ETD39/20/13-3C95
                                                                                                    FERROXCUBE ETD39/20/13-3C95
                                                                                                    24W5147

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FERROXCUBE
                                                                                                    1. XFMR CORE
                                                                                                    2. ETD39
                                                                                                    3. 3C95
                                                                                                    4. 92.2MM
                                                                                                    5. 125MM2
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1.260
                                                                                                    ETD
                                                                                                    ETD39
                                                                                                    -
                                                                                                    3C95
                                                                                                    92.2mm
                                                                                                    125mm²
                                                                                                    3.65µH
                                                                                                    -
                                                                                                    TX58/41/18-3C11
                                                                                                    FERROXCUBE TX58/41/18-3C11
                                                                                                    06W1065

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. Toroid
                                                                                                    3. TX58/41/18
                                                                                                    4. 3C11
                                                                                                    5. 152 mm
                                                                                                    6. 152 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.310
                                                                                                    Toroid
                                                                                                    TX58/41/18
                                                                                                    -
                                                                                                    3C11
                                                                                                    152mm
                                                                                                    152mm²
                                                                                                    5.4µH
                                                                                                    -
                                                                                                    E43/10/28-3C95
                                                                                                    FERROXCUBE E43/10/28-3C95
                                                                                                    24W5152

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. E
                                                                                                    3. E43
                                                                                                    4. 3C95
                                                                                                    5. 50.4 mm
                                                                                                    6. 229 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5.190
                                                                                                    10+
                                                                                                    $3.720
                                                                                                    25+
                                                                                                    $3.230
                                                                                                    50+
                                                                                                    $2.890
                                                                                                    100+
                                                                                                    $2.660
                                                                                                    More Pricing...
                                                                                                    E
                                                                                                    E43
                                                                                                    -
                                                                                                    3C95
                                                                                                    50.4mm
                                                                                                    229mm²
                                                                                                    11.06µH
                                                                                                    -
                                                                                                    E14/3.5/5/R-3F3
                                                                                                    FERROXCUBE E14/3.5/5/R-3F3
                                                                                                    24WX1014

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. E14
                                                                                                    3. 3F3
                                                                                                    4. 16.4 mm
                                                                                                    5. 14.2 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $0.663
                                                                                                    -
                                                                                                    E14
                                                                                                    -
                                                                                                    3F3
                                                                                                    16.4mm
                                                                                                    14.2mm²
                                                                                                    1.3µH
                                                                                                    -
                                                                                                    ER9.5-3F3-S
                                                                                                    FERROXCUBE ER9.5-3F3-S
                                                                                                    72C3037

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. ER9.5
                                                                                                    3. 3F3
                                                                                                    4. 14.2 mm
                                                                                                    5. 8.47 mm RoHS Compliant: Yes
                                                                                                    1 Pair
                                                                                                    1+
                                                                                                    $1.770
                                                                                                    10+
                                                                                                    $1.410
                                                                                                    25+
                                                                                                    $1.310
                                                                                                    50+
                                                                                                    $1.200
                                                                                                    100+
                                                                                                    $1.080
                                                                                                    More Pricing...
                                                                                                    -
                                                                                                    ER9.5
                                                                                                    -
                                                                                                    3F3
                                                                                                    14.2mm
                                                                                                    8.47mm²
                                                                                                    850nH
                                                                                                    -
                                                                                                    T107/65/25-3F4
                                                                                                    FERROXCUBE T107/65/25-3F4
                                                                                                    06W1069

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. Toroid
                                                                                                    3. T107
                                                                                                    4. 3F4
                                                                                                    5. 259 mm
                                                                                                    6. 514 mm RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $48.930
                                                                                                    Toroid
                                                                                                    T107
                                                                                                    -
                                                                                                    3F4
                                                                                                    259mm
                                                                                                    514mm²
                                                                                                    1.87µH
                                                                                                    -
                                                                                                    EP10-3F3
                                                                                                    FERROXCUBE EP10-3F3
                                                                                                    72C3055

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    1. Transformer Cores
                                                                                                    2. EP
                                                                                                    3. EP10
                                                                                                    4. 3F3
                                                                                                    5. 19.3 mm
                                                                                                    6. 11.3 mm RoHS Compliant: Yes
                                                                                                    1 Pair
                                                                                                    1+
                                                                                                    $1.520
                                                                                                    10+
                                                                                                    $1.180
                                                                                                    25+
                                                                                                    $1.080
                                                                                                    50+
                                                                                                    $0.982
                                                                                                    100+
                                                                                                    $0.869
                                                                                                    More Pricing...
                                                                                                    EP
                                                                                                    EP10
                                                                                                    -
                                                                                                    3F3
                                                                                                    19.3mm
                                                                                                    11.3mm²
                                                                                                    1µH
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-25 of 77 items
                                                                                                    of 4 page(s)
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product