Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.610 | $10.350 |
| 30+ | $21.540 | $10.350 |
| 60+ | $19.470 | $10.350 |
| 150+ | $17.390 | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3203 032
Newark Part No.82AK2942
Technical Datasheet
Blade Diameter12mm
Blade MaterialTungsten Carbide
Cutting Depth Max32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3203 032 is a 32mm TCT hole saw. It features tungsten carbide tip (TCT) for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12mm thickness. It has 3-point variable cutting edge for maximum contact whilst minimizing heat build-up.
- High tension spring for rapid slug ejection
- 1.25inch width, 1.25inch depth, 3.54inch height
Technical Specifications
Blade Diameter
12mm
Cutting Depth Max
32mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
Tungsten Carbide
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate