2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Rotary Tools
                                                                                                    Print Page

                                                                                                    DCH273B

                                                                                                    Rotary Hammer, Brushless, L-Shape, 1050 rpm, 20 V, 1" Chuk Size, MAX XR SDS PLUS Series

                                                                                                    DEWALT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEWALT DCH273B
                                                                                                    ManufacturerDEWALT
                                                                                                    Manufacturer Part NoDCH273B
                                                                                                    Newark Part No.10AN2042
                                                                                                    Product RangeMAX XR SDS PLUS Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    DEWALT
                                                                                                    ManufacturerDEWALT
                                                                                                    Manufacturer Part NoDCH273B
                                                                                                    Newark Part No.10AN2042
                                                                                                    Product RangeMAX XR SDS PLUS Series
                                                                                                    Supply Voltage VAC20V
                                                                                                    Input Power-
                                                                                                    No Load Speed1050rpm
                                                                                                    Product RangeMAX XR SDS PLUS Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    20V

                                                                                                    No Load Speed

                                                                                                    1050rpm

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Input Power

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MAX XR SDS PLUS Series

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product