2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Milling
                                                                                                    5. End Mills
                                                                                                    Print Page

                                                                                                    DK06032JS

                                                                                                    END MILL, SQUARE, M35, 50MM, 2.4MM

                                                                                                    JABIL CUTTING TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JABIL CUTTING TOOLS DK06032JS
                                                                                                    ManufacturerJABIL CUTTING TOOLS
                                                                                                    Manufacturer Part NoDK06032JS
                                                                                                    Newark Part No.55AJ2460
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$28.970$8.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JABIL CUTTING TOOLS
                                                                                                    ManufacturerJABIL CUTTING TOOLS
                                                                                                    Manufacturer Part NoDK06032JS
                                                                                                    Newark Part No.55AJ2460
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cutter Dia6mm
                                                                                                    Overall Length50mm
                                                                                                    Overall Length50mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Mould steel cutter
                                                                                                    • High precision end mill for mould steel
                                                                                                    • Applicable for working material HRC 50±2 machining
                                                                                                    • Flute diameter tolerance of -0.01/ -0.025mm
                                                                                                    • Specification: M35 D6XFL15XL24X4T_L50
                                                                                                    • Shank diameter of 6mm
                                                                                                    • Total length of 50mm

                                                                                                    Technical Specifications

                                                                                                    Cutter Dia

                                                                                                    6mm

                                                                                                    Overall Length

                                                                                                    50mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Overall Length

                                                                                                    50mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product