2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Heat Guns & Nozzles
                                                                                                  5. Heat Guns
                                                                                                  Print Page

                                                                                                  HG-202D-02

                                                                                                  Heat Gun, 220 V, 204 °C Max Temp, 660 W, NEMA 6-15P, HG Series

                                                                                                  MASTER APPLIANCE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MASTER APPLIANCE HG-202D-02
                                                                                                  ManufacturerMASTER APPLIANCE
                                                                                                  Manufacturer Part NoHG-202D-02
                                                                                                  Newark Part No.02AH4113
                                                                                                  Product RangeHG Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$240.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $240.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MASTER APPLIANCE
                                                                                                  ManufacturerMASTER APPLIANCE
                                                                                                  Manufacturer Part NoHG-202D-02
                                                                                                  Newark Part No.02AH4113
                                                                                                  Product RangeHG Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Power660W
                                                                                                  Supply Voltage VAC220V
                                                                                                  Heat Temperature Max204°C
                                                                                                  Product RangeHG Series
                                                                                                  Plug TypeNEMA 6-15P
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Input Power

                                                                                                  660W

                                                                                                  Heat Temperature Max

                                                                                                  204°C

                                                                                                  Plug Type

                                                                                                  NEMA 6-15P

                                                                                                  Supply Voltage VAC

                                                                                                  220V

                                                                                                  Product Range

                                                                                                  HG Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.