Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER APPLIANCE
Manufacturer Part No10008
Newark Part No.37F1450
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.040 |
Price for:Each
Minimum: 1
Multiple: 1
$154.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part No10008
Newark Part No.37F1450
Technical Datasheet
Input Power475W
Supply Voltage VAC120V
Heat Temperature Max500°F
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 10008 is a 4.5A Master-Mite Heat Gun with continuous duty bench-top heating system. Complete system comes standard with 650°F heating element, adjustable heat gun stand and heat shrink attachment. Ideal heat and air flow (3.8 CFM), performs bench top heating jobs without excess air flow, won't blow components around work station. Adjustable heat gun is used to activate adhesive, cure epoxies, dry components, melt solder performs, remove decals, shrink tubing and more.
- Quiet running motor, eliminates noisy production areas
- 3 Optional easy-to-change plug-in heating elements
Applications
Maintenance & Repair
Technical Specifications
Input Power
475W
Heat Temperature Max
500°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate