Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK & DECKER
Manufacturer Part NoHG1300Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.43W5906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.530 |
Price for:Each
Minimum: 1
Multiple: 1
$71.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK & DECKER
Manufacturer Part NoHG1300Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.43W5906
Input Power1.2kW
Supply Voltage VAC120V
Heat Temperature Max1000°F
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Ideal for stripping paint, loosening rusted nuts and bolts, thawing pipes, and quickly drying almost anything.
- Built-in stand with 6' power cord
- Lightweight and compact
- 2 temperature settings (750 degrees and 1000 degrees)
- Voltage: 120V
- Watts: 1350W
- Temperature: 750°F
- Cord Length: 6ft
Technical Specifications
Input Power
1.2kW
Heat Temperature Max
1000°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate