ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Drills
                                                                                                    5. Cordless Drill / Drivers
                                                                                                    Print Page

                                                                                                    2401-22

                                                                                                    Drill, Screwdriver, Cordless, 0.25 " Chuck, 12 V, 150 in-lb Max Torque

                                                                                                    MILWAUKEE TOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MILWAUKEE TOOL 2401-22
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No2401-22
                                                                                                    Newark Part No.96M8784
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$188.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $188.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MILWAUKEE TOOL
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No2401-22
                                                                                                    Newark Part No.96M8784
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage12V
                                                                                                    Chuck Size0.25"
                                                                                                    Drilling Capacity Steel0.25"
                                                                                                    Drilling Capacity Wood0.5"
                                                                                                    Torque Max150in-lb
                                                                                                    Battery Capacity-
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2401-22 is a 12V M12™ 1/4-inch Hex Screwdriver Kit with compact power delivers 175in-lbs of torque yet weighs 2lbs, REDLITHIUM™ battery technology, quick-change chuck - For convenient, one-handed bit changes, variable-speed trigger provides increased control, battery fuel gauge displays remaining runtime.

                                                                                                    • 6.5" Length
                                                                                                    • 1/2" Capacity in steel
                                                                                                    • 1/4" Capacity in wood
                                                                                                    • 0 to 500RPM Load speed
                                                                                                    • 30minutes Charge time

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Contents

                                                                                                    M12™ 1/4-inch Hex screwdriver tool only (2401-20), 2 x M12™ REDLITHIUM™ Battery (48-11-2401), M12™ Lithium-ion battery charger (48-59-2401).

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    12V

                                                                                                    Drilling Capacity Steel

                                                                                                    0.25"

                                                                                                    Torque Max

                                                                                                    150in-lb

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Chuck Size

                                                                                                    0.25"

                                                                                                    Drilling Capacity Wood

                                                                                                    0.5"

                                                                                                    Battery Capacity

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product