Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDWE5010
Newark Part No.06X5337
Also Known As885911292931
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.680 |
Price for:Each
Minimum: 1
Multiple: 1
$107.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Versatile dual mode hammerdrill/drill for wood, steel or masonry applications.
- 7A motor provides high performance and overload protection
- 360° side handle with depth rod for control, versatility and increased depth accuracy
- Compact and lightweight for user comfort and access to tight spaces
- Lock-on trigger for continuous drilling
- 7A, 550W
- No load speed: 0-2, 800RPM
- Blows per minute: 0-47, 600BPM
- Includes 360° side handle, depth rod and chuck key with holder
Technical Specifications
Supply Voltage VAC
120V
Drilling Capacity Steel
12.7mm
Drilling Capacity Concrete
15.88mm
Plug Type
-
Chuck Size
43102"
Drilling Capacity Wood
1.25"
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate