Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No36-301Copy
Newark Part No.99R3388
Product RangeTKO Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerIDEAL
Manufacturer Part No36-301Copy
Newark Part No.99R3388
Product RangeTKO Series
Technical Datasheet
Drill Bit Size Metric22mm
Drill Bit Size Imperial0.875"
Effective Length-
Overall Length-
Product RangeTKO Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 7/8inch TKO™ carbide-tipped hole cutter
- Integrated arbor provides solid rotation
- SmoothStart™ Pilot drill prevents bit from “walking” on smooth surfaces
- Precision ground carbide teeth for fast cutting of clean, burr-free holes
- Designed specifically for sheet metal and stainless steel
- Built-in over drill flange prevents penetration beyond the sheet metal
- 7/8" saw diameter, 1/2" pipe tap size, carbide tipped saw blade material, 1000' length
- Aluminum cable cutter materials cut
- 1/2inch (22mm) pushbutton conduit and pipe size, 7/8inch (22mm) hole size
Technical Specifications
Drill Bit Size Metric
22mm
Effective Length
-
Product Range
TKO Series
Drill Bit Size Imperial
0.875"
Overall Length
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate