Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.640 |
Product Information
Product Overview
70242 is a #2, 2inch, Phillips, TerminatorBlue impact bit (15 pack). It is impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. Its specially designed torsion zone absorbs 30 times the impact energy compared to standard bits, allowing a maximum torsion flex that goes unmatched. With TerminatorBlue Impact bit user get the tightest-fit precision-machined square driver tips from the company that sets the standard for precision. Wiha's exact-fit square tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined Phillips tips for reduced cam-out
- Fit with a standard 1/4inch hex drive
- Impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- TST™ torsion stabilizing technology for maximum flex and reduced tip stress
- 1.06inch product depth, 1.89inch product height, 3.33inch product width
- 2inch overall length
Technical Specifications
15 Pieces of #2 Phillips Bits
No SVHC (16-Jul-2019)
TerminatorBlue Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate