Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBOSCH
Manufacturer Part NoIXO IV MEDIUMCopy
Newark Part No.33R0169
Battery Voltage3.6V
Chuck Size-
Torque Max3N-m
Battery Capacity1.3Ah
Kit ContentsCharger, 10 Bit Set Holder, Angle Screw Adapter
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The IXO IV MEDIUM is a Cordless Screwdriver with forward/reverse indication and charge level indication via LED and automatic spindle lock for manual tightening or loosening of screws. Optimum storage in the charging station. Soft grip for a better and more comfortable hold.
- No memory effect, no self-discharge - always ready for use thanks to lithium-ion technology
- PowerLight - Thanks to the built-in LED, work piece is always well lit and clearly visible
- Magnetic bit holder with hexagonal shank chucks
- 180RPM No-load speed
- 3Nm Maximum torque
Applications
Maintenance & Repair
Contents
Cordless screwdriver, Charger, Bit set holder with 10 bits including Ikea bit, Angle screw adapter.
Technical Specifications
Battery Voltage
3.6V
Torque Max
3N-m
Kit Contents
Charger, 10 Bit Set Holder, Angle Screw Adapter
Plug Type
-
Chuck Size
-
Battery Capacity
1.3Ah
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate