Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCAPW36
Newark Part No.88AH3946
Your Part Number
Technical Datasheet
232 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $352.13 |
Price for:Each
Minimum: 1
Multiple: 1
$352.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CAPW36 is a 36" aluminum pipe wrench. It is perfect for numerous plumbing and MRO applications. It exceeds the federal torque load spec by over 140%. In addition, this features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment. It has been strategically designed to cut weight, hitting the scales at over 40% lighter than their cast iron brethren.
- Adjustment ring thread pitch angled for 2x faster opening and closing of wrench jaw
- 40% less weight helps reduce user fatigue
- Handle shape optimized for maximum power and user comfort
- High strength forged jaws
- Aluminum handle material, meets or exceeds ANSI specification / US federal specification
- 2.4inch head thickness, 36.0inch overall length, 0.43inch jaw thickness
- 1.5inch jaw width, 5.8inch overall height, 2.4inch overall width, 2.5inch jaw length
- Full lifetime warranty
Technical Specifications
Length
36"
Product Range
-
Jaw Opening Max
5.375"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate