2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Wrenches
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  05020093001

                                                                                                  Wrench Set, Ratchet Combination, 8 Pieces of Wrench Set, with Switch Lever, Hook & Loop Strip

                                                                                                  WERA
                                                                                                  WERA 05020093001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05020093001
                                                                                                  Newark Part No.13AM5725
                                                                                                  Product RangeJoker 6001 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$534.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $534.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05020093001
                                                                                                  Newark Part No.13AM5725
                                                                                                  Product RangeJoker 6001 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents8Pcs of Switch Imperial Ratcheting Combination Wrench Set w/Switch Lever, Hook & Loop Fastener Strip
                                                                                                  Product RangeJoker 6001 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  05020093001 is a 66001 Joker switch 8 imperial set 1 ratcheting combination wrenches set (8 pieces). High quality set of ratcheting combination wrenches by Wera: Joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces.

                                                                                                  • Limit stop prevents any slipping
                                                                                                  • Very fine toothing and robust locking element
                                                                                                  • Ratchet end tilted by 15°
                                                                                                  • With Take it easy tool finder: color coding by size
                                                                                                  • Ring ratchet spanner Joker 6000
                                                                                                  • Fine tooth mechanism
                                                                                                  • Size is 325 x 150 x 75mm

                                                                                                  Contents

                                                                                                  6001 Joker switch ratcheting combination wrench, with switch lever, imperial (05020075001, 05020076001, 05020077001, 05020078001, 05020079001, 05020080001, 05020081001, 05020082001), Hook and loop fastener strip 240, 50 x 21.57inch.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  8Pcs of Switch Imperial Ratcheting Combination Wrench Set w/Switch Lever, Hook & Loop Fastener Strip

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Product Range

                                                                                                  Joker 6001 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.