Need more?
| Quantity | Price |
|---|---|
| 1+ | $98.570 |
Product Information
Product Overview
05020228001 is a 6003 Joker 4 set 1 ring spanner set (4 pieces). As the installation space becomes increasingly tight during screwdriving, it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: Color coding by size. The wear-free material of the clip guarantees easy removal and a secure hold of the spanners.
- Joker open-ended and combination wrenches and in a new clip for space-saving storage in the tool bag
- Especially suitable for tight spaces
- Special mouth geometry expands the placement possibilities of the tool
- Low return angle in the mouth "takes" the screw every 15°
- Slim ring side with 15° crank
- With Take it easy tool finder: color coding by size
Contents
6003 Joker combination wrench (05020200001 1x 8 x 115mm, 05020201001 1x 10 x 125mm, 05020203001 1x 12 x 148mm, 05020204001 1x 13 x 160mm).
Technical Specifications
4 Pieces Ring Spanner Set
No SVHC (27-Jun-2024)
Joker Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate