2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Wrenches
                                                                                                    5. Sets
                                                                                                    Print Page

                                                                                                    81229T

                                                                                                    Ratchet Set, 90 Tooth, Spark Plug, 3/8" Drive, 3 Piece

                                                                                                    GEARWRENCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEARWRENCH 81229T
                                                                                                    GEARWRENCH 81229T
                                                                                                    GEARWRENCH 81229T
                                                                                                    GEARWRENCH 81229T
                                                                                                    GEARWRENCH 81229T
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No81229T
                                                                                                    Newark Part No.88AH4582
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    188 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$133.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $133.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEARWRENCH
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No81229T
                                                                                                    Newark Part No.88AH4582
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents3 Pieces of 3/8" 90T Ratchet Spark Plug Set
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    81229T is a 3 piece 3/8" drive 90-tooth spark plug ratchet set. It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchets on the market.

                                                                                                    • Precision engineered high strength pawl for increased durability
                                                                                                    • Off-set angled handle design gives additional clearance
                                                                                                    • 6-position flex-head for adjustable access angle
                                                                                                    • Teardrop low profile head and flush mounted on/off switch allow better access in tight spaces
                                                                                                    • Enclosed head design for extreme resistance to dirt infiltration
                                                                                                    • Dual material comfort grip handle
                                                                                                    • Solvent resistant handle grip for durability
                                                                                                    • Meets or exceeds ASME specifications, full polish chrome finish
                                                                                                    • Set size range from 5/8 to 13/16inch, full lifetime warranty, 3/8inch drive tang size
                                                                                                    • Square drive type, alloy steel material

                                                                                                    Contents

                                                                                                    6" magnetic swivel spark plug sockets - 5/8" and 13/16", 3/8" drive 90-tooth dual material offset flex head teardrop ratchet 12-1/4" (81213T).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    3 Pieces of 3/8" 90T Ratchet Spark Plug Set

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product