Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No2320D
Newark Part No.53Y2650
Your Part Number
Technical Datasheet
42,940 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.700 |
Price for:Each
Minimum: 1
Multiple: 1
$34.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2320D
Newark Part No.53Y2650
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.5"
Length7.5"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
2320D is a heavy-duty oil filter wrench. It is proudly made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- Size range from 3.75 to 4.5inch
- Full lifetime warranty
- 1/2inch drive tang size, 7.5inch overall length, 2.25inch overall height
- Square drive type, steel material
Technical Specifications
AF Size - Metric
-
Length
7.5"
SVHC
No SVHC (27-Jun-2024)
AF Size - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate