Notify me when back in stock
Product Information
Product Overview
S-6H is a 1-1/2 to 5inch, 6inch L Grip-It® strap wrench. The Grip-It Strap Wrench is completely adjustable to work in the tightest quarters. Solidly constructed of urethane-covered, high-strength belting attached to a lightweight, I-beam handle. The patented, cam-action design permits uniform, high-torque application. The Grip-It Strap Wrench is made to resist scratching, damaging or deforming polished pipe and fittings, plastic pipe and fittings, oil and water filters, glass pipe, PVC conduit, and polished shafts. Also works on alternator belts, flywheels, and propeller assemblies. Under normal conditions, will not scratch, damage or deform polished pipe and fittings, plastic pipe and fittings, oil and water filters, glass pipe, PVC conduit, and polished shafts.
- Urethane-covered, high-strength belting attached to lightweight, I-beam handle
- Made in USA
- 6inch handle length, 1.5 to 5inch diameter capacity O.D
Warnings
Do NOT push or hammer wrench, do NOT extend handle length.
Notes
Always wear approved eye protection.
Technical Specifications
-
6"
To Be Advised
-
Grip-It Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate