2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Wrenches
                                                                                                    5. Flexible
                                                                                                    Print Page

                                                                                                    81009T

                                                                                                    Flex Head Ratchet, Tear Drop Head, 1/4" Drive, 8.26" Overall Length, 90T Series

                                                                                                    GEARWRENCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEARWRENCH 81009T
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No81009T
                                                                                                    Newark Part No.83AC9888
                                                                                                    Product Range90T Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$60.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $60.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEARWRENCH
                                                                                                    ManufacturerGEARWRENCH
                                                                                                    Manufacturer Part No81009T
                                                                                                    Newark Part No.83AC9888
                                                                                                    Product Range90T Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    AF Size - Metric-
                                                                                                    AF Size - Imperial0.25"
                                                                                                    Length8.26"
                                                                                                    Product Range90T Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    81009T is a 1/4" drive 90-tooth dual material flex head teardrop ratchet 8". The GEARWRENCH 90-tooth ratchets have 4° swing arc and low-profile head for easier access to hard-to-turn fasteners. The 90-tooth design exceeds ASME torque performance requirements, delivering one of the strongest ratchets on the market. GEARWRENCH ratchets help you GET IT DONE™.

                                                                                                    • Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
                                                                                                    • 6 Position flexible head provides access for hard to reach fasteners
                                                                                                    • Dual material comfort grip handle, highly visible on/off markings on the head
                                                                                                    • Enclosed head design for extreme resistance to dirt infiltration
                                                                                                    • Precision engineered high strength pawl for increased durability
                                                                                                    • Bright, full polish chrome finish easily wipes clean and resists corrosion
                                                                                                    • Meets or exceeds ASME specifications
                                                                                                    • 0.35inch head thickness, 8.26inch overall length, 0.98inch head width
                                                                                                    • Full lifetime warranty, full polish chrome finish
                                                                                                    • Square drive type, alloy steel material

                                                                                                    Technical Specifications

                                                                                                    AF Size - Metric

                                                                                                    -

                                                                                                    Length

                                                                                                    8.26"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    AF Size - Imperial

                                                                                                    0.25"

                                                                                                    Product Range

                                                                                                    90T Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product