2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Wrenches
                                                                                                    5. Adjustable
                                                                                                    Print Page

                                                                                                    9071P

                                                                                                    WRENCH, ADJUSTABLE, 28MM

                                                                                                    BAHCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BAHCO 9071P
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part No9071P
                                                                                                    Newark Part No.67H4361
                                                                                                    Product RangeBahco - 90
                                                                                                    Also Known AsGTIN UPC EAN: 7314150103430
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$61.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $61.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BAHCO
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part No9071P
                                                                                                    Newark Part No.67H4361
                                                                                                    Product RangeBahco - 90
                                                                                                    Also Known AsGTIN UPC EAN: 7314150103430
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length208mm
                                                                                                    Jaw Opening Max28mm
                                                                                                    Product RangeBahco - 90
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The Bahco “Ergo” high quality wrench comes from the company that invented the adjustable wrench over 100 years ago. Manufactured from special phosphate finished hardened steel, they are extremely tough and are covered by a manufacturer's full warranty against defects in materials and workmanship.

                                                                                                    • Precision-hardened
                                                                                                    • Made from anti-corrosion treated steel
                                                                                                    • Doubles as a pipe wrench, with serrated edge
                                                                                                    • Measurement scale in mm

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    208mm

                                                                                                    Product Range

                                                                                                    Bahco - 90

                                                                                                    Jaw Opening Max

                                                                                                    28mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product