Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-2829MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18C3951
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $138.950 |
Price for:Each
Minimum: 1
Multiple: 1
$138.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-2829MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18C3951
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min2.36mm
Terminal Diagonal Max3.96mm
Wire Size AWG Min29AWG
Wire Size (AWG)29AWG to 28AWG
Wire Size AWG Max28AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HW-UW-2829M is a 2-sided wire Wrapping and Unwrapping Tool is intended to be two tools in one. It is designed to produce perfect wire wrapping connections. The precision long-lasting tool for use where occasional wire wraps are required or where power wire-wrapping tools are not practical. To switch from wire wrapping to unwrapping takes only seconds - just a quick change of the cap from one end to the other. It is suitable for use with 0.025-inch (0.63mm) square terminals on 0.100-inch (2.54mm) center to center of the pins.
- Aluminum handle
- Compact and convenient
- Provides 1.5 to 2 turns of insulation
- 0.036" (0.91mm) Maximum insulation diameter
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Wire Size AWG Min
29AWG
Wire Size AWG Max
28AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
Modified
Terminal Diagonal Max
3.96mm
Wire Size (AWG)
29AWG to 28AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate