2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Vises
                                                                                                    5. Bench Vises
                                                                                                    Print Page

                                                                                                    D02335

                                                                                                    Bench Vise, 6", Engineering Style, Machined Jaws, 6" Jaw Opening, 360° Swivel Base

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL D02335
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD02335
                                                                                                    Newark Part No.83X7307
                                                                                                    Also Known AsGTIN UPC EAN: 5051259021945
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$56.390$14.680
                                                                                                    25+$55.240$14.680
                                                                                                    50+$54.090$14.680
                                                                                                    100+$52.940$14.680
                                                                                                    250+$51.790$14.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD02335
                                                                                                    Newark Part No.83X7307
                                                                                                    Also Known AsGTIN UPC EAN: 5051259021945
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Jaw Width150mm
                                                                                                    Jaw Opening Max160mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • A tough engineering style bench vice made from solid cast iron construction
                                                                                                    • Large square anvil with swivel base
                                                                                                    • Machined jaws
                                                                                                    • Duratool products are rated 4.1 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Mechanical, Hobby & Education, Production, Utilities

                                                                                                    Technical Specifications

                                                                                                    Jaw Width

                                                                                                    150mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Jaw Opening Max

                                                                                                    160mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product