• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tweezers
                                                                                                  Print Page

                                                                                                  92 47 01

                                                                                                  Tweezers, General Purpose, Bent, Round, 5.59", Stainless Steel

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 92 47 01
                                                                                                  KNIPEX 92 47 01
                                                                                                  KNIPEX 92 47 01
                                                                                                  KNIPEX 92 47 01
                                                                                                  KNIPEX 92 47 01
                                                                                                  KNIPEX 92 47 01
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No92 47 01
                                                                                                  Newark Part No.47AK0901
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$50.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $50.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No92 47 01
                                                                                                  Newark Part No.47AK0901
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tweezer TypeGeneral Purpose
                                                                                                  Tweezer Tip TypeBent, Round
                                                                                                  Overall Length142mm
                                                                                                  Tip Style-
                                                                                                  Tweezer Body MaterialStainless Steel Body
                                                                                                  Tweezer Tip MaterialStainless Steel Tip
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  92 47 01 is a stainless steel gripping, 30°angled tweezer. It has insulated handles for working on electrical installations: safety up to 1000V. It is used for a wide range of requirements and applications in the electronics industry. Individually tested in accordance with 1000V EN 60900 / IEC 60900 / VDE and approved for work with voltage up to 1000Volts. It features high-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces. Smooth handles minimize any potential interference with surrounding materials.

                                                                                                  • Antimagnetic to avoid electromagnetic damage
                                                                                                  • Stainless steel offers corrosion resistance
                                                                                                  • Blunt tips offer a firm grip but won't damage surrounding components
                                                                                                  • Serrated gripping surface provides secure and firm grip on objects
                                                                                                  • 80% anti-magnetic design minimizes magnetic interference
                                                                                                  • Tested according to DIN IEC 60900 and rated up to 1000V
                                                                                                  • DIN EN 60900 IEC 60900 standard
                                                                                                  • Angled 30° finish, knurled gripping surfaces
                                                                                                  • 5 1/2" length, 5/8" width, 1 1/2" height
                                                                                                  • 1.30mm tip thickness, 3.00mm tip width

                                                                                                  Warnings

                                                                                                  Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Tweezer Type

                                                                                                  General Purpose

                                                                                                  Overall Length

                                                                                                  142mm

                                                                                                  Tweezer Body Material

                                                                                                  Stainless Steel Body

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tweezer Tip Type

                                                                                                  Bent, Round

                                                                                                  Tip Style

                                                                                                  -

                                                                                                  Tweezer Tip Material

                                                                                                  Stainless Steel Tip

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.