| Quantity | Price |
|---|---|
| 1+ | $402.040 |
Product Information
Product Overview
The ESD 25 FH from Torqueleader is a TLS preset ESD torque screwdriver. Key benefits of this torque screwdriver are ergonomic design, quality, accuracy and durability. The proven slipping technology of torque TLS preset ESD torque screwdriver eliminates under and over tightening ensuring accurate process control. Years of dependable service is provided by the torque screwdriver's robust design especially if regularly calibrated. Calibration stickers can be easily applied to the purpose designed of screwdriver. It provides increased production efficiency by reducing operator fatigue due to an ergonomic hand grip combined with a smooth tool reset action.
- Ideal for safe electronic component assembly, EPA compliant
- Designed and manufactured to exceed the requirements of ISO 6789:2003
- Accuracy of ±6% of setting
- ISO 6789:2003 classification 2F
- 1/4inch drive size
- 0.05N.m to 0.25N.m (ISO), 0.45lbf.in to 2.2lbf.in (imperial) calibrated range
- Length is 132mm and weight is 210g
Warnings
Always ensure that the tool is in correct alignment with the fastener.
Notes
Torque tools should be regularly calibrated and inspected to ensure correct operation.
Technical Specifications
Screwdriver
5cN-m to 25cN-m
0.25"
132mm
No SVHC (04-Feb-2026)
0.45in-lb to 2.2in-lb
6.35mm
132mm
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate