307 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $191.980 |
| 5+ | $177.370 |
| 10+ | $169.280 |
| 25+ | $159.500 |
| 50+ | $149.260 |
| 100+ | $140.330 |
Product Information
Product Overview
015200 is an aluminum TLS minor preset torque screwdriver (Minor FH). It ensures accurate process control by eliminating both under-tightening and over-tightening, due to the proven Gedore Torque slipping technology. It is ideal for a wide range of applications, offering both bi-directional/one-way slipping action. Its lightweight aluminum construction, smooth reset action enhances production efficiency by reducing operator fatigue. Additionally, unique slipping mechanism makes the tool suitable for use by operators of any skill level. It is supplied as standard with a quick converter adapter to 1/4" male square drive. It is part of a range of compact aluminum preset torque screwdriver, each designed to deliver the correct torque accurately and repeatedly. It is available with one-way clockwise torque/anti-clockwise torque options. These durable, versatile, and lightweight tools are suitable for assembly, maintenance, and servicing in any engineering or manufacturing environment.
- Reduces the likelihood of warranty and rework by ensuring accurate torque application
- 14 to 135cN.m ISO range, 1.2 to 12lbf·in imperial range
- Repeatability is +/- 6%, 2F ISO 6789 class, blue color
- Absolute accuracy and consistency, ease of use
- Improved production quality - accurate torque application reduce likelihood of warranty and rework
- Increased production efficiency
- Long tool life - high quality, robust construction
- Operational versatility
- 25.4cm height, 111cm length, 25.4cm width
- Dimension is 111 × 25.4 × 25.4cm
Technical Specifications
Screwdriver
14cN-m to 135cN-m
0.25"
111mm
No SVHC (04-Feb-2026)
1.2in-lb to 12in-lb
-
111mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate