Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $96.640 |
Price for:Each
Minimum: 1
Multiple: 1
$96.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No2956N
Newark Part No.11AC8712
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m0N-m to 90N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length16"
Product Range-
SVHCTo Be Advised
Product Overview
2956N is a 3/8" drive beam torque wrench. The Palm-fit handle pivots on the beam to maintain a constant distance from the drive point for precise measurement.
- 0 to 800in-lbs range
- Scale includes both SAE and metric sizes and provides a readout in ft-lb, Nm, and in-lb
- Serviceable by bending pointer to zero before use
- Directly measure a variety of torque values when tightening fasteners
- Torque accuracy of +/-7% when measuring torque in a clockwise or counterclockwise direction
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0N-m to 90N-m
Drive Size - Imperial
0.375"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
16"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate