Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoADS 4
Newark Part No.23X6063
Also Known As10100
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $458.320 |
Price for:Each
Minimum: 1
Multiple: 1
$458.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoADS 4
Newark Part No.23X6063
Also Known As10100
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb7in-lb to 35in-ln
Torque Range N-m0.8N-m to 4N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length244mm
Overall Length244mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ADS 4 from Torqueleader is a dial measuring torque wrench. It is suitable for use by operators of any skill level. The ADS 4 is a robust and versatile tool for quality auditing and production. The ease of use and robust design of the torque wrench ensures years of dependable service. Clockwise and anticlockwise measurement is possible with double ended ratchet as standard. Clear indication is given when the target torque has been reached by the audio visual signal system (optional).
- Minimal risk of tool damage is ensured by the built-in overload protection system
- Designed and manufactured to exceed the requirements of ISO 6789:2003
- EPA compliant
- Accuracy is ±3% of reading
- ISO 6789:2003 classification 1B
- Calibrated range from 0.8N.m to 4N.m (ISO), 7lbf.in to 35lbf.in (imperial)
- 0.1N.m (ISO), 1lbf.in (imperial) graduation
- Weight is 0.52Kg, length is 244mm
- Drive size is 1/4inch
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.8N-m to 4N-m
Drive Size - Imperial
0.25"
Overall Length
244mm
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
7in-lb to 35in-ln
Drive Size - Metric
6.35mm
Overall Length
244mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate