Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05075610001
Newark Part No.13AM5754
Product RangeClick-Torque Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $355.180 |
Price for:Each
Minimum: 1
Multiple: 1
$355.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05075610001
Newark Part No.13AM5754
Product RangeClick-Torque Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb8ft-lb to 36ft-lb
Torque Range N-m10N-m to 50N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length360mm
Product RangeClick-Torque Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05075610001 is a click-torque B 1 torque wrench with a reversible ratchet. It is designed with high accuracy as per DIN EN ISO 6789-1: 2017-07. It features easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand use (clockwise torque-control) and with 45-tooth reversible ratchet mechanism.
- With 3/8" square drive, reversible ratchet, 45 teeth
- Measuring range from 10 to 50Nm
- Exact, simple and safe, simple setting, release mechanism
- 0.25Nm main scale graduation
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 50N-m
Drive Size - Imperial
3/8"
Product Range
Click-Torque Series
Torque Range ft-lb
8ft-lb to 36ft-lb
Drive Size - Metric
-
Overall Length
360mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate